1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C102KGYDAA7301

DigiKey Part Number
399-CGP5C102KGYDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C102KGYDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C102KGYDAA7301
Description
CAP CER DISC 1NF 2000V Y5P 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±10%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,132
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.71000$3.71
10$2.49700$24.97
50$2.01760$100.88
100$1.86930$186.93
500$1.61844$809.22
1,000$1.54077$1,540.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.47682$2,953.64
4,000$1.42416$5,696.64
6,000$1.39778$8,386.68
10,000$1.36853$13,685.30
Manufacturers Standard Package
Unit Price without GST:$3.71000
Unit Price with GST:$4.26650