220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C221KGYDAA7301

DigiKey Part Number
399-CGP5C221KGYDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C221KGYDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C221KGYDAA7301
Description
CAP CER DISC 220PF 2000V Y5P 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±10%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,953
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.10800$21.08
50$1.68880$84.44
100$1.55910$155.91
500$1.33982$669.91
1,000$1.27199$1,271.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.21615$2,432.30
4,000$1.17015$4,680.60
6,000$1.14711$6,882.66
10,000$1.12156$11,215.60
14,000$1.10663$15,492.82
Manufacturers Standard Package
Unit Price without GST:$3.16000
Unit Price with GST:$3.63400