
CGP5C332KGYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C332KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C332KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C332KGYDAA7301 |
Description | CAP CER DISC 3.3NF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.95500 | $19.55 |
| 50 | $1.55980 | $77.99 |
| 100 | $1.43760 | $143.76 |
| 500 | $1.23130 | $615.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16746 | $1,167.46 |
| Unit Price without GST: | $2.96000 |
|---|---|
| Unit Price with GST: | $3.40400 |

