
CGP5C332MGWDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C332MGWDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C332MGWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C332MGWDAA7301 |
Description | CAP CER DISC 3.3NF 2000V Y5U 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 2000V (2kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.61400 | $36.14 |
| 50 | $2.97240 | $148.62 |
| 100 | $2.77400 | $277.40 |
| 500 | $2.43854 | $1,219.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.28260 | $3,423.90 |
| 3,000 | $2.20624 | $6,618.72 |
| 4,500 | $2.16797 | $9,755.86 |
| 7,500 | $2.12556 | $15,941.70 |
| Unit Price without GST: | $5.22000 |
|---|---|
| Unit Price with GST: | $6.00300 |

