
CGP5C471KGYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C471KGYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C471KGYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C471KGYDAA7301 |
Description | CAP CER DISC 470PF 2000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.10800 | $21.08 |
| 50 | $1.68880 | $84.44 |
| 100 | $1.55910 | $155.91 |
| 500 | $1.33982 | $669.91 |
| 1,000 | $1.27199 | $1,271.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21615 | $2,432.30 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.63400 |

