
EEV227M016A9HAA | |
|---|---|
DigiKey Part Number | 399-6707-2-ND - Tape & Reel (TR) 399-6707-1-ND - Cut Tape (CT) 399-6707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV227M016A9HAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV227M016A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.72000 | $7.20 |
| 50 | $0.53640 | $26.82 |
| 100 | $0.47830 | $47.83 |
| 500 | $0.36108 | $180.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29759 | $297.59 |
| 2,000 | $0.29478 | $589.56 |
| 3,000 | $0.29334 | $880.02 |
| 5,000 | $0.29169 | $1,458.45 |
| 7,000 | $0.28372 | $1,986.04 |
| 10,000 | $0.27533 | $2,753.30 |
| 12,000 | $0.27134 | $3,256.08 |
| 24,000 | $0.26780 | $6,427.20 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.32250 |


