
EXV227M016A9HAA | |
|---|---|
DigiKey Part Number | 399-EXV227M016A9HAATR-ND - Tape & Reel (TR) 399-EXV227M016A9HAACT-ND - Cut Tape (CT) 399-EXV227M016A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV227M016A9HAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV227M016A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.82600 | $8.26 |
| 50 | $0.62300 | $31.15 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.44336 | $221.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40748 | $407.48 |
| 2,000 | $0.37763 | $755.26 |
| 3,000 | $0.36256 | $1,087.68 |
| 5,000 | $0.34577 | $1,728.85 |
| 7,000 | $0.33423 | $2,339.61 |
| 10,000 | $0.31804 | $3,180.40 |
| 12,000 | $0.31754 | $3,810.48 |
| 24,000 | $0.30648 | $7,355.52 |
| 25,000 | $0.30566 | $7,641.50 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

