F872BB562J480A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52981
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50896
Datasheet
5600 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BB562J480A

DigiKey Part Number
399-F872BB562J480A-ND
Manufacturer
Manufacturer Product Number
F872BB562J480A
Description
5600PF 480V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,500$0.50477$757.16
Manufacturers Standard Package
Unit Price without GST:$0.50477
Unit Price with GST:$0.58049