470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA0H474ZF

DigiKey Part Number
399-17188-ND
Manufacturer
Manufacturer Product Number
FA0H474ZF
Description
CAP 470MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FA0H474ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
3.5Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.591" (15.00mm)
Size / Dimension
1.437" Dia (36.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 67 View Now
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$37.62000$37.62
30$26.06467$781.94
60$24.53983$1,472.39
120$23.21100$2,785.32
510$20.95535$10,687.23
Manufacturers Standard Package
Unit Price without GST:$37.62000
Unit Price with GST:$43.26300

Other Suppliers on DigiKey

67In Stock
Ships from WEC