
R46KN333040H1M | |
|---|---|
DigiKey Part Number | 399-12443-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333040H1M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN333040H1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.03200 | $10.32 |
| 50 | $0.79900 | $39.95 |
| 100 | $0.72710 | $72.71 |
| 500 | $0.60562 | $302.81 |
| 1,000 | $0.56803 | $568.03 |
| 2,500 | $0.52834 | $1,320.85 |
| 5,000 | $0.50442 | $2,522.10 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.87450 |

