
R60EI4100DQ30K | |
|---|---|
DigiKey Part Number | 399-R60EI4100DQ30KCT-ND - Cut Tape (CT) 399-R60EI4100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60EI4100DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4100DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.62200 | $16.22 |
| 50 | $1.28440 | $64.22 |
| 100 | $1.18040 | $118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.96666 | $773.33 |
| 1,600 | $0.91899 | $1,470.38 |
| 2,400 | $0.89513 | $2,148.31 |
| 4,000 | $0.86867 | $3,474.68 |
| 5,600 | $0.85320 | $4,777.92 |
| 8,000 | $0.83832 | $6,706.56 |
| 9,600 | $0.83126 | $7,980.10 |
| 19,200 | $0.80751 | $15,504.19 |
| 20,000 | $0.80625 | $16,125.00 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.84050 |

