R60QI2100GY00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.71969
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,950
Unit Price: $1.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33895
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33895
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,129
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,559
Unit Price: $1.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.32236
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.49698
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $0.49698
Datasheet
10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60QI2100GY00J

DigiKey Part Number
399-R60QI2100GY00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60QI2100GY00J
Description
CAP FILM AUTOMOTIVE
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60QI2100GY00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.