R71PI31505030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 798
Unit Price: $1.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39235
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39235
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.35990
Datasheet
0.15 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PI31505030K

DigiKey Part Number
399-R71PI31505030K-ND
Manufacturer
Manufacturer Product Number
R71PI31505030K
Description
CAP FILM METAL RAD POLYPROP
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71PI31505030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
371 mOhms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.