2.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PR422050H6K

DigiKey Part Number
399-R71PR422050H6K-ND
Manufacturer
Manufacturer Product Number
R71PR422050H6K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71PR422050H6K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
29 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
336$2.07176$696.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.07176
Unit Price with GST:$2.38252