Parametric Equivalent

R73UN21004000J | |
|---|---|
DigiKey Part Number | 399-12557-ND |
Manufacturer | |
Manufacturer Product Number | R73UN21004000J |
Description | CAP FILM 10000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73UN21004000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.43300 | $24.33 |
| 50 | $1.96800 | $98.40 |
| 300 | $1.64643 | $493.93 |
| 600 | $1.55945 | $935.67 |
| 1,200 | $1.48792 | $1,785.50 |
| 2,700 | $1.42009 | $3,834.24 |
| 5,100 | $1.37668 | $7,021.07 |
| Unit Price without GST: | $3.60000 |
|---|---|
| Unit Price with GST: | $4.14000 |


