Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75GF3120JEA0K | |
|---|---|
DigiKey Part Number | 399-R75GF3120JEA0K-ND |
Manufacturer | |
Manufacturer Product Number | R75GF3120JEA0K |
Description | CAP FILM AUTO POLYPROP RAD |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GF3120JEA0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |







