
R82EC2150DQ50J | |
|---|---|
DigiKey Part Number | 399-19326-1-ND - Cut Tape (CT) 399-19326-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2150DQ50J |
Description | CAP FILM 0.015UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2150DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32700 | $3.27 |
| 50 | $0.23820 | $11.91 |
| 100 | $0.21120 | $21.12 |
| 500 | $0.16544 | $82.72 |
| 1,000 | $0.15132 | $151.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.13186 | $461.51 |
| 7,000 | $0.12371 | $865.97 |
| 10,500 | $0.11962 | $1,256.01 |
| 17,500 | $0.11510 | $2,014.25 |
| 24,500 | $0.11245 | $2,755.02 |
| 35,000 | $0.10991 | $3,846.85 |
| 42,000 | $0.10870 | $4,565.40 |
| 84,000 | $0.10464 | $8,789.76 |
| 87,500 | $0.10443 | $9,137.62 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

