
R82EC2150SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC2150SH50JCT-ND - Cut Tape (CT) 399-R82EC2150SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2150SH50J |
Description | CAP FILM 0.015UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.31100 | $3.11 |
| 50 | $0.22580 | $11.29 |
| 100 | $0.19970 | $19.97 |
| 500 | $0.15598 | $77.99 |
| 1,000 | $0.14250 | $142.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.12392 | $433.72 |
| 7,000 | $0.11613 | $812.91 |
| 10,500 | $0.11223 | $1,178.41 |
| 17,500 | $0.10791 | $1,888.43 |
| 24,500 | $0.10538 | $2,581.81 |
| 35,000 | $0.10295 | $3,603.25 |
| 42,000 | $0.10180 | $4,275.60 |
| 84,000 | $0.09792 | $8,225.28 |
| 87,500 | $0.09772 | $8,550.50 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

