0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2150SH50J

DigiKey Part Number
399-R82EC2150SH50JCT-ND - Cut Tape (CT)
399-R82EC2150SH50JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2150SH50J
Description
CAP FILM 0.015UF 5% 100VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,636
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.31100$3.11
50$0.22580$11.29
100$0.19970$19.97
500$0.15598$77.99
1,000$0.14250$142.50
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.12392$433.72
7,000$0.11613$812.91
10,500$0.11223$1,178.41
17,500$0.10791$1,888.43
24,500$0.10538$2,581.81
35,000$0.10295$3,603.25
42,000$0.10180$4,275.60
84,000$0.09792$8,225.28
87,500$0.09772$8,550.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950