Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC2680AA60K | |
|---|---|
DigiKey Part Number | 399-R82EC2680AA60KTR-ND - Tape & Reel (TR) 399-R82EC2680AA60KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC2680AA60K |
Description | CAP FILM 0.068UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2680AA60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.44800 | $4.48 |
| 50 | $0.33140 | $16.57 |
| 100 | $0.29580 | $29.58 |
| 500 | $0.23570 | $117.85 |
| 1,000 | $0.21718 | $217.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19430 | $582.90 |
| 6,000 | $0.18312 | $1,098.72 |
| 9,000 | $0.17751 | $1,597.59 |
| 15,000 | $0.17130 | $2,569.50 |
| 21,000 | $0.16767 | $3,521.07 |
| 30,000 | $0.16418 | $4,925.40 |
| 36,000 | $0.16252 | $5,850.72 |
| 72,000 | $0.15695 | $11,300.40 |
| 75,000 | $0.15665 | $11,748.75 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.86250 |







