
R82MC2100CK50J | |
|---|---|
DigiKey Part Number | 399-19757-2-ND - Tape & Reel (TR) 399-19757-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82MC2100CK50J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC2100CK50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.40900 | $4.09 |
| 50 | $0.30140 | $15.07 |
| 100 | $0.26840 | $26.84 |
| 500 | $0.21280 | $106.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.18904 | $340.27 |
| 3,600 | $0.17674 | $636.26 |
| 5,400 | $0.17058 | $921.13 |
| 9,000 | $0.16375 | $1,473.75 |
| 12,600 | $0.15976 | $2,012.98 |
| 18,000 | $0.15593 | $2,806.74 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |

