
SCR22-050-0R9A100J | |
|---|---|
DigiKey Part Number | 399-20202-ND |
Manufacturer | |
Manufacturer Product Number | SCR22-050-0R9A100J |
Description | CMC 10MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH 2 Line Common Mode Choke Through Hole 5A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR22-050-0R9A100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.906" W (29.00mm x 23.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.84000 | $8.84 |
| 10 | $7.98200 | $79.82 |
| 40 | $7.49950 | $299.98 |
| 80 | $7.26775 | $581.42 |
| 120 | $7.13500 | $856.20 |
| 280 | $6.86425 | $1,921.99 |
| 520 | $6.67194 | $3,469.41 |
| 1,000 | $6.47392 | $6,473.92 |
| Unit Price without GST: | $8.84000 |
|---|---|
| Unit Price with GST: | $10.16600 |

