
SN16-500 | |
|---|---|
DigiKey Part Number | 399-20576-ND |
Manufacturer | |
Manufacturer Product Number | SN16-500 |
Description | CMC 168UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 168 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 31mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN16-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 168 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 31mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.437" (36.50mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.52000 | $13.52 |
| 10 | $11.11300 | $111.13 |
| 25 | $10.28120 | $257.03 |
| 50 | $9.69440 | $484.72 |
| 100 | $9.14130 | $914.13 |
| 250 | $8.45996 | $2,114.99 |
| 450 | $8.05042 | $3,622.69 |
| 950 | $7.91673 | $7,520.89 |
| Unit Price without GST: | $13.52000 |
|---|---|
| Unit Price with GST: | $15.54800 |

