
T495D686K020ATE300 | |
|---|---|
DigiKey Part Number | 399-11095-2-ND - Tape & Reel (TR) 399-11095-1-ND - Cut Tape (CT) 399-11095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K020ATE300 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K020ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.89380 | $94.69 |
| 100 | $1.75270 | $175.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.51412 | $757.06 |
| 1,000 | $1.44025 | $1,440.25 |
| 1,500 | $1.40327 | $2,104.91 |
| 2,500 | $1.36226 | $3,405.65 |
| 3,500 | $1.33829 | $4,684.02 |
| 5,000 | $1.31523 | $6,576.15 |
| Unit Price without GST: | $3.51000 |
|---|---|
| Unit Price with GST: | $4.03650 |

