10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C106K016ATE1K8

DigiKey Part Number
399-5035-2-ND - Tape & Reel (TR)
399-5035-1-ND - Cut Tape (CT)
399-5035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499C106K016ATE1K8
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C106K016ATE1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.61900$16.19
50$1.28220$64.11
100$1.17820$117.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.00272$501.36
1,000$0.94841$948.41
1,500$0.92122$1,381.83
2,500$0.89107$2,227.68
3,500$0.87345$3,057.07
5,000$0.85650$4,282.50
6,000$0.84846$5,090.76
12,000$0.82141$9,856.92
12,500$0.81997$10,249.62
Manufacturers Standard Package
Unit Price without GST:$2.47000
Unit Price with GST:$2.84050