T520V156M025ATE0907111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.20405

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.75140

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.50255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.50255

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.16350
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V156M025ATE0907111

DigiKey Part Number
399-T520V156M025ATE0907111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V156M025ATE0907111
Description
15.0UF 25.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.50255$3,502.55
Manufacturers Standard Package
Unit Price without GST:$3.50255
Unit Price with GST:$4.02793