
TRS5-80BSR01E | |
|---|---|
DigiKey Part Number | 399-TRS5-80BSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-80BSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-80BSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.40000 | $31.40 |
| 5 | $28.60600 | $143.03 |
| 10 | $27.56600 | $275.66 |
| 25 | $26.32280 | $658.07 |
| 50 | $25.47340 | $1,273.67 |
| 100 | $24.69370 | $2,469.37 |
| 500 | $23.12276 | $11,561.38 |
| Unit Price without GST: | $31.40000 |
|---|---|
| Unit Price with GST: | $36.11000 |

