Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4008VRBB1S

DigiKey Part Number
754-2176-2-ND - Tape & Reel (TR)
754-2176-1-ND - Cut Tape (CT)
754-2176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4008VRBB1S
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Irregular Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
4.00mm L x 1.40mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,732
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.28200$12.82
100$0.94800$94.80
500$0.79866$399.33
1,000$0.74980$749.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70834$1,416.68
4,000$0.67317$2,692.68
6,000$0.65515$3,930.90
10,000$0.63482$6,348.20
14,000$0.62273$8,718.22
20,000$0.61094$12,218.80
Manufacturers Standard Package
Unit Price without GST:$1.83000
Unit Price with GST:$2.10450