
AB817B-B | |
|---|---|
DigiKey Part Number | 754-AB817B-BTR-ND - Tape & Reel (TR) 754-AB817B-BCT-ND - Cut Tape (CT) 754-AB817B-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB817B-B |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.35900 | $13.59 |
| 100 | $1.00680 | $100.68 |
| 500 | $0.84996 | $424.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79860 | $798.60 |
| 2,000 | $0.75502 | $1,510.04 |
| 3,000 | $0.73268 | $2,198.04 |
| 5,000 | $0.70745 | $3,537.25 |
| 7,000 | $0.69244 | $4,847.08 |
| 10,000 | $0.67781 | $6,778.10 |
| 25,000 | $0.64552 | $16,138.00 |
| Unit Price without GST: | $1.94000 |
|---|---|
| Unit Price with GST: | $2.23100 |

