Blue, Green 465nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB3227ZGKQBDC

DigiKey Part Number
754-2109-2-ND - Tape & Reel (TR)
754-2109-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APB3227ZGKQBDC
Description
LED BLUE/GREEN CLEAR SMD
Customer Reference
Detailed Description
Blue, Green 465nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APB3227ZGKQBDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.70mm x 2.00mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 3.3V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 515nm Green
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.