
APGF0606SEEKCGKCTTC2 | |
|---|---|
DigiKey Part Number | 754-APGF0606SEEKCGKCTTC2TR-ND - Tape & Reel (TR) 754-APGF0606SEEKCGKCTTC2CT-ND - Cut Tape (CT) 754-APGF0606SEEKCGKCTTC2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606SEEKCGKCTTC2 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 624nm Red LED Indication - Discrete 1.92V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0606SEEKCGKCTTC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.92V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.23500 | $12.35 |
| 100 | $0.91090 | $91.09 |
| 500 | $0.76642 | $383.21 |
| 1,000 | $0.71915 | $719.15 |
| 2,000 | $0.67901 | $1,358.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64499 | $2,579.96 |
| 8,000 | $0.61616 | $4,929.28 |
| 12,000 | $0.60140 | $7,216.80 |
| 20,000 | $0.58474 | $11,694.80 |
| 28,000 | $0.57484 | $16,095.52 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $2.03550 |

