Case Plastic Blue Hand Held, Cover Included 2.559" L x 1.457" W (65.00mm x 37.00mm) X 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56102-B

DigiKey Part Number
1927-56102-B-ND
Manufacturer
Manufacturer Product Number
56102-B
Description
CASE PLAS BLUE 2.559"LX1.457"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Plastic Blue Hand Held, Cover Included 2.559" L x 1.457" W (65.00mm x 37.00mm) X 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
micro:bit
Size / Dimension
2.559" L x 1.457" W (65.00mm x 37.00mm)
Height
0.472" (12.00mm)
Area (L x W)
3.72in² (24.0cm²)
Design
Hand Held, Cover Included
Material
Plastic
Color
Blue
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
15$8.96133$134.42
Unit Price without GST:$8.96133
Unit Price with GST:$10.30553