Extension Square 1/2" 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65821

DigiKey Part Number
65821-ND
Manufacturer
Manufacturer Product Number
65821
Description
5'' EXTENSION - 1/2'' SOCKET SIZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Extension Square 1/2" 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Extension
Tip Type
Square
Size
1/2"
Drive Size
1/2"
Length
5.00" (127.0mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$15.88000$15.88
Manufacturers Standard Package
Unit Price without GST:$15.88000
Unit Price with GST:$18.26200