Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
D2000-9NECR
D2000-9NECR
Klein Tools A to Z - Pliers

D2000-9NECR

DigiKey Part Number
D2000-9NECR-ND
Manufacturer
Manufacturer Product Number
D2000-9NECR
Description
PLIERS COMBO FLAT NOSE 9.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
High Leverage, Includes Crimper, Includes Cutter, Non-Slip
Length
9.38" (238.5mm)
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$122.28000$122.28
5$113.32400$566.62
10$109.68100$1,096.81
25$105.04400$2,626.10
Manufacturers Standard Package
Unit Price without GST:$122.28000
Unit Price with GST:$140.62200