
B210LA0S-T | |
|---|---|
DigiKey Part Number | 1761-B210LA0S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B210LA0S-T |
Description | B210LA0S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3.2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 21GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $227.90800 | $22,790.80 |
| Unit Price without GST: | $227.90800 |
|---|---|
| Unit Price with GST: | $262.09420 |

