1206Y1000821KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.84189
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.09980
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.91573
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.92138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.76765
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.09446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.91111
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.27101
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.70253
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.97262
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.91239
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.89757
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.02442
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.15383
Datasheet
820 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000821KET

DigiKey Part Number
1206Y1000821KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000821KET
Description
CAP CER 820PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000821KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000821JETKnowles Syfer01206Y1000821JET-ND$0.84189Upgrade
1206Y2000821JETKnowles Syfer01206Y2000821JET-ND$1.09980Upgrade
1206Y2000821KETKnowles Syfer01206Y2000821KET-ND$0.91573Upgrade
1206Y5000821JETKnowles Syfer01206Y5000821JET-ND$0.92138Upgrade
1206Y5000821KETKnowles Syfer01206Y5000821KET-ND$0.76765Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70208$1,755.20
Manufacturers Standard Package
Unit Price without GST:$0.70208
Unit Price with GST:$0.80739