Similar
Similar

1808J2000121FFT | |
|---|---|
DigiKey Part Number | 1808J2000121FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000121FFT |
Description | CAP CER 120PF 200V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000121FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500121FFT | Knowles Syfer | 0 | 1808J2500121FFT-ND | $6.39259 | Similar |
| 1808J5000121FFT | Knowles Syfer | 0 | 1808J5000121FFT-ND | $6.39259 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.39259 | $9,588.89 |
| Unit Price without GST: | $6.39259 |
|---|---|
| Unit Price with GST: | $7.35148 |


