
CF1/4CT52R1R2J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R1R2JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R1R2JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R1R2J |
Description | RES 1.2 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06640 | $1.66 |
| 50 | $0.05800 | $2.90 |
| 100 | $0.05100 | $5.10 |
| 250 | $0.04328 | $10.82 |
| 500 | $0.03844 | $19.22 |
| 1,000 | $0.03433 | $34.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02697 | $134.85 |
| 10,000 | $0.02456 | $245.60 |
| 15,000 | $0.02333 | $349.95 |
| 25,000 | $0.02193 | $548.25 |
| 35,000 | $0.02109 | $738.15 |
| 50,000 | $0.02028 | $1,014.00 |
| 60,000 | $0.01989 | $1,193.40 |
| 120,000 | $0.01854 | $2,224.80 |
| 125,000 | $0.01847 | $2,308.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

