
CFS1/4CT52R220G | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R220GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R220GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R220G |
Description | RES 22 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15520 | $7.76 |
| 100 | $0.13740 | $13.74 |
| 250 | $0.11780 | $29.45 |
| 500 | $0.10552 | $52.76 |
| 1,000 | $0.09507 | $95.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07647 | $382.35 |
| 10,000 | $0.07039 | $703.90 |
| 15,000 | $0.06726 | $1,008.90 |
| 25,000 | $0.06372 | $1,593.00 |
| 35,000 | $0.06161 | $2,156.35 |
| 50,000 | $0.05955 | $2,977.50 |
| 60,000 | $0.05856 | $3,513.60 |
| 120,000 | $0.05517 | $6,620.40 |
| 125,000 | $0.05499 | $6,873.75 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

