
MF1/4LCT52R222J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R222JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R222JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R222J |
Description | RES 2.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.06360 | $1.59 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04900 | $4.90 |
| 250 | $0.04152 | $10.38 |
| 500 | $0.03684 | $18.42 |
| 1,000 | $0.03287 | $32.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02580 | $129.00 |
| 10,000 | $0.02348 | $234.80 |
| 15,000 | $0.02229 | $334.35 |
| 25,000 | $0.02094 | $523.50 |
| 35,000 | $0.02013 | $704.55 |
| 50,000 | $0.01935 | $967.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

