Similar

MOS2CT52R431J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R431JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R431JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R431J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.27840 | $6.96 |
| 50 | $0.24620 | $12.31 |
| 100 | $0.21870 | $21.87 |
| 250 | $0.18852 | $47.13 |
| 500 | $0.16964 | $84.82 |
| 1,000 | $0.15355 | $153.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13988 | $279.76 |
| 4,000 | $0.12826 | $513.04 |
| 6,000 | $0.12229 | $733.74 |
| 10,000 | $0.11553 | $1,155.30 |
| 14,000 | $0.11151 | $1,561.14 |
| 20,000 | $0.10758 | $2,151.60 |
| 24,000 | $0.10569 | $2,536.56 |
| 48,000 | $0.09921 | $4,762.08 |
| 50,000 | $0.09886 | $4,943.00 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |


