
MOSX3CT521AR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT521AR10JTR-ND - Tape & Reel (TR) 2019-MOSX3CT521AR10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT521AR10J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.63900 | $6.39 |
| 25 | $0.54240 | $13.56 |
| 50 | $0.48200 | $24.10 |
| 100 | $0.43060 | $43.06 |
| 250 | $0.37424 | $93.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33892 | $169.46 |
| 1,000 | $0.30893 | $308.93 |
| 1,500 | $0.29350 | $440.25 |
| 2,500 | $0.27606 | $690.15 |
| 3,500 | $0.26565 | $929.77 |
| 5,000 | $0.25548 | $1,277.40 |
| 6,000 | $0.25061 | $1,503.66 |
| 12,000 | $0.23387 | $2,806.44 |
| 12,500 | $0.23297 | $2,912.12 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |

