27 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE270J

DigiKey Part Number
2019-RK73B2HTTE270JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE270JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE270JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE270J
Description
RES 27 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE270J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.20800$2.08
25$0.16680$4.17
50$0.14220$7.11
100$0.12330$12.33
250$0.10412$26.03
500$0.09314$46.57
1,000$0.07812$78.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06861$274.44
8,000$0.06603$528.24
12,000$0.06548$785.76
20,000$0.06317$1,263.40
28,000$0.06184$1,731.52
40,000$0.06059$2,423.60
48,000$0.06001$2,880.48
96,000$0.05985$5,745.60
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000