
RK73H1ETTP23R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP23R7FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP23R7FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP23R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP23R7F |
Description | RES 23.7 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP23R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02360 | $2.36 |
| 250 | $0.01836 | $4.59 |
| 500 | $0.01534 | $7.67 |
| 1,000 | $0.01303 | $13.03 |
| 5,000 | $0.00994 | $49.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00604 | $60.40 |
| 20,000 | $0.00596 | $119.20 |
| 30,000 | $0.00592 | $177.60 |
| 50,000 | $0.00587 | $293.50 |
| 70,000 | $0.00585 | $409.50 |
| 100,000 | $0.00582 | $582.00 |
| 120,000 | $0.00581 | $697.20 |
| 240,000 | $0.00564 | $1,353.60 |
| 250,000 | $0.00562 | $1,405.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

