
RK73H1ETTP2R40F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2R40FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2R40FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2R40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2R40F |
Description | RES 2.4 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2R40F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.04160 | $1.04 |
| 50 | $0.03360 | $1.68 |
| 100 | $0.02740 | $2.74 |
| 250 | $0.02140 | $5.35 |
| 500 | $0.01802 | $9.01 |
| 1,000 | $0.01535 | $15.35 |
| 5,000 | $0.01113 | $55.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00992 | $99.20 |
| 20,000 | $0.00895 | $179.00 |
| 30,000 | $0.00848 | $254.40 |
| 50,000 | $0.00797 | $398.50 |
| 70,000 | $0.00768 | $537.60 |
| 100,000 | $0.00741 | $741.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

