
RK73H1ETTPD1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTPD1000FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPD1000FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPD1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPD1000F |
Description | RES 100 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02500 | $2.50 |
| 250 | $0.01944 | $4.86 |
| 500 | $0.01626 | $8.13 |
| 1,000 | $0.01379 | $13.79 |
| 5,000 | $0.00991 | $49.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00790 | $158.00 |
| 40,000 | $0.00720 | $288.00 |
| 60,000 | $0.00686 | $411.60 |
| 100,000 | $0.00649 | $649.00 |
| 140,000 | $0.00627 | $877.80 |
| 200,000 | $0.00607 | $1,214.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

