
RK73H1JTTD44R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD44R2FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD44R2FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD44R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD44R2F |
Description | RES 44.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD44R2F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.02960 | $1.48 |
| 100 | $0.02390 | $2.39 |
| 250 | $0.01856 | $4.64 |
| 500 | $0.01552 | $7.76 |
| 1,000 | $0.01317 | $13.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00942 | $47.10 |
| 10,000 | $0.00833 | $83.30 |
| 15,000 | $0.00781 | $117.15 |
| 25,000 | $0.00724 | $181.00 |
| 35,000 | $0.00692 | $242.20 |
| 50,000 | $0.00661 | $330.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

