
RK73H1JTTD6R98F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD6R98FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD6R98FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD6R98FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD6R98F |
Description | RES 6.98 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD6R98F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03040 | $1.52 |
| 100 | $0.02480 | $2.48 |
| 250 | $0.01936 | $4.84 |
| 500 | $0.01622 | $8.11 |
| 1,000 | $0.01381 | $13.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00997 | $49.85 |
| 10,000 | $0.00886 | $88.60 |
| 15,000 | $0.00832 | $124.80 |
| 25,000 | $0.00774 | $193.50 |
| 35,000 | $0.00741 | $259.35 |
| 50,000 | $0.00710 | $355.00 |
| 60,000 | $0.00695 | $417.00 |
| 120,000 | $0.00647 | $776.40 |
| 125,000 | $0.00644 | $805.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

