7.32 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD7324F

DigiKey Part Number
2019-RK73H1JTTD7324FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD7324FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD7324FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD7324F
Description
RES 7.32M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.32 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD7324F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04700$0.47
25$0.03440$0.86
50$0.02780$1.39
100$0.02270$2.27
250$0.01752$4.38
500$0.01466$7.33
1,000$0.01242$12.42
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00888$44.40
10,000$0.00786$78.60
15,000$0.00737$110.55
25,000$0.00683$170.75
35,000$0.00653$228.55
50,000$0.00624$312.00
60,000$0.00610$366.00
120,000$0.00566$679.20
125,000$0.00564$705.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700