
RK73H1JTTDD1211F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1211FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1211FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1211F |
Description | RES 1.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02780 | $1.39 |
| 100 | $0.02270 | $2.27 |
| 250 | $0.01752 | $4.38 |
| 500 | $0.01466 | $7.33 |
| 1,000 | $0.01242 | $12.42 |
| 5,000 | $0.01163 | $58.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01178 | $117.80 |
| 20,000 | $0.00748 | $149.60 |
| 30,000 | $0.00706 | $211.80 |
| 50,000 | $0.00661 | $330.50 |
| 70,000 | $0.00636 | $445.20 |
| 100,000 | $0.00611 | $611.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

